Memory
CY62136VLL-70ZSXE
Description: Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44

Overview of CY62136VLL-70ZSXE by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Price & Stock for CY62136VLL-70ZSXE by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Standard SRAM, 128KX16, 70ns PDSO44 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1066
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now

CAD Models for CY62136VLL-70ZSXE by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY62136VLL-70ZSXE by Cypress Semiconductor

CY62136VLL-70ZSXE
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
LEAD FREE, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
18.415 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. CY62136VLL-70ZSXE
    Cypress Semiconductor
    Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
    VS

Alternate Parts for CY62136VLL-70ZSXE

This table gives cross-reference parts and alternative options found for CY62136VLL-70ZSXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136VLL-70ZSXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY62137VLL-70ZET Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VLL-70ZET
CY62137VNLL-70ZXI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VNLL-70ZXI
CY62137VLL-70ZSXE Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VLL-70ZSXE
IS62LV12816BL-70TI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc CY62136VLL-70ZSXE vs IS62LV12816BL-70TI
CY62137VLL-70ZXE Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VLL-70ZXE
CY62136VLL-70ZXI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62136VLL-70ZXI
CY62137VLL-70ZI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VLL-70ZI
M68AW128ML70ND6T 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 STMicroelectronics CY62136VLL-70ZSXE vs M68AW128ML70ND6T
CY62137VNLL-70ZI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VNLL-70ZI
M68AW128ML70ND1T 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 STMicroelectronics CY62136VLL-70ZSXE vs M68AW128ML70ND1T
Part Number Description Manufacturer Compare
IS62LV12816ALL-70TI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Integrated Silicon Solution Inc CY62136VLL-70ZSXE vs IS62LV12816ALL-70TI
M5M5V216ATP-70HI 128KX16 STANDARD SRAM, 70ns, PDSO44, 0.400 INCH, TSOP2-44 Renesas Electronics Corporation CY62136VLL-70ZSXE vs M5M5V216ATP-70HI
CY62137VLL-70ZI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VLL-70ZI
M68AW128ML70ND1E 128KX16 STANDARD SRAM, 70ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 STMicroelectronics CY62136VLL-70ZSXE vs M68AW128ML70ND1E
CY62137VNLL-70ZI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VNLL-70ZI
CY62136VLL-70ZXIT Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62136VLL-70ZXIT
CY62136VLL-70ZSET Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62136VLL-70ZSET
M68AW128ML70ND6T 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 STMicroelectronics CY62136VLL-70ZSXE vs M68AW128ML70ND6T
CY62136VLL-70ZXI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62136VLL-70ZXI
CY62137VNLL-70ZXI Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY62136VLL-70ZSXE vs CY62137VNLL-70ZXI

Related Parts for CY62136VLL-70ZSXE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY62136VLL-70ZSXE by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY62136VLL-70ZSXE by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY62136VLL-70ZSXE would you like to use for your alert(s)?
  • Please alert me when CY62136VLL-70ZSXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY62136VLL-70ZSXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY62136VLL-70ZSXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY62136VLL-70ZSXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY62136VLL-70ZSXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY62136VLL-70ZSXE by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: