-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62126EV30LL-45ZSXI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1829 In Stock |
|
$1.6500 / $2.0200 | Buy Now |
DISTI #
727-CY26EV30LL45ZSXI
|
Mouser Electronics | SRAM 1Mb 3V 45ns 64K x 16 LP SRAM RoHS: Compliant | 3776 |
|
$1.6500 / $2.3900 | Buy Now |
|
Future Electronics | CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tray | 1245Tray |
|
$1.6500 / $1.9000 | Buy Now |
DISTI #
CY62126EV30LL-45ZS
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 2.2÷3.6V, 45ns, TSOP54 II Min Qty: 1 | 0 |
|
$2.6400 / $3.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 2 | 113 |
|
$3.5153 / $4.4976 | Buy Now |
DISTI #
ICRAM6048
|
Rutronik | LP SRAM 1Mb x16 45ns TSOP44 85C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 350 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
SP005641131
|
EBV Elektronik | SRAM Chip Async Single 3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II (Alt: SP005641131) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44 RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 1620 |
|
$1.4500 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY62126EV30LL-45ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62126EV30LL-45ZSXI
Infineon Technologies AG
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for CY62126EV30LL-45ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126EV30LL-45ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126EV30LL-45ZSXIT | Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | CY62126EV30LL-45ZSXI vs CY62126EV30LL-45ZSXIT |