Part Details for CY62126EV30LL-45ZSXIT by Infineon Technologies AG
Overview of CY62126EV30LL-45ZSXIT by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY62126EV30LL-45ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY62126EV30LL-45ZSXITCT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2390 In Stock |
|
$1.8811 / $2.9300 | Buy Now |
DISTI #
CY62126EV30LL-45ZS
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: CY62126EV30LL-45ZS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9922 / $1.0906 | Buy Now |
DISTI #
727-CY6EV30LL45ZSXIT
|
Mouser Electronics | SRAM 1Mb 3V 45ns 64K x 16 LP SRAM RoHS: Compliant | 7135 |
|
$1.6900 / $2.8700 | Buy Now |
DISTI #
V36:1790_07838107
|
Arrow Electronics | SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2401 | Americas - 1000 |
|
$1.6367 / $1.6467 | Buy Now |
|
Future Electronics | CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44 RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.6600 | Buy Now |
DISTI #
85925943
|
Verical | SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2401 | Americas - 1000 |
|
$1.6367 / $1.6467 | Buy Now |
DISTI #
80899391
|
Verical | SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 1000 |
|
$1.6668 / $1.6768 | Buy Now |
DISTI #
71240066
|
Verical | SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2313 | Americas - 1000 |
|
$1.8125 / $2.4875 | Buy Now |
DISTI #
C1S159300250966
|
Chip1Stop | SRAM Chip Async Single 3V 1M-bit 64K x 16 45ns 44-Pin TSOP-II T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.5600 / $2.2900 | Buy Now |
DISTI #
SP005641133
|
EBV Elektronik | SRAM Chip Async Single 3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II T/R (Alt: SP005641133) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY62126EV30LL-45ZSXIT
CY62126EV30LL-45ZSXIT CAD Models
CY62126EV30LL-45ZSXIT Part Data Attributes
|
CY62126EV30LL-45ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY62126EV30LL-45ZSXIT
Infineon Technologies AG
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |