Part Details for CY62126BVLL-55ZI by Cypress Semiconductor
Overview of CY62126BVLL-55ZI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62126BVLL-55ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSOP44 | 550 |
|
RFQ |
Part Details for CY62126BVLL-55ZI
CY62126BVLL-55ZI CAD Models
CY62126BVLL-55ZI Part Data Attributes:
|
CY62126BVLL-55ZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62126BVLL-55ZI
Cypress Semiconductor
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62126BVLL-55ZI
This table gives cross-reference parts and alternative options found for CY62126BVLL-55ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62126BVLL-55ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62126BVLL-55ZIT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126BVLL-55ZIT |
CY62126VLL-55ZCT | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126VLL-55ZCT |
IS62WV6416BLL-55TI | 64KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126BVLL-55ZI vs IS62WV6416BLL-55TI |
CY62126DV30L-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126DV30L-55ZXI |
IS62WV6416BLL-55T | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY62126BVLL-55ZI vs IS62WV6416BLL-55T |
CY62126DV30L-55ZI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126DV30L-55ZI |
CY62126VLL-55ZI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126VLL-55ZI |
CY62126DV30L-55ZSE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126DV30L-55ZSE |
CY62126DV30LL-55ZXI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126DV30LL-55ZXI |
CY62126DV30L-55ZSXE | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62126BVLL-55ZI vs CY62126DV30L-55ZSXE |