Part Details for IS62WV6416BLL-55TLI by Integrated Silicon Solution Inc
Overview of IS62WV6416BLL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV6416BLL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5501
|
Newark | 1Mb, Low Power/Power Saver, async,64K X 16,55Ns,2.5V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV6416BLL-55TLI RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
706-1116-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
515 In Stock |
|
$1.4943 / $2.1600 | Buy Now |
DISTI #
IS62WV6416BLL-55TL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS62WV6416BLL-55TL) RoHS: Compliant Min Qty: 540 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4999 / $1.8602 | Buy Now |
DISTI #
87062WV6416BLL55TLI
|
Mouser Electronics | SRAM 1Mb 64Kx16 55ns Async SRAM RoHS: Compliant | 166 |
|
$1.4900 / $2.6000 | Buy Now |
DISTI #
IS62WV6416BLL-55TL
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 2.5÷3.6V, 55ns, TSOP44 II Min Qty: 1 | 111 |
|
$2.8000 / $3.5000 | Buy Now |
DISTI #
IS62WV6416BLL-55TLI
|
Avnet Asia | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II (Alt: IS62WV6416BLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV6416BLL-55TLI
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 55ns 44-Pin TSOP-II (Alt: IS62WV6416BLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SRAM 1MBIT 55NS 44TSOP | 17998 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for IS62WV6416BLL-55TLI
IS62WV6416BLL-55TLI CAD Models
IS62WV6416BLL-55TLI Part Data Attributes
|
IS62WV6416BLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV6416BLL-55TLI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |