Part Details for CY2SSTU877BVXC-32T by Silicon Laboratories Inc
Overview of CY2SSTU877BVXC-32T by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY2SSTU877BVXC-32T
CY2SSTU877BVXC-32T CAD Models
CY2SSTU877BVXC-32T Part Data Attributes
|
CY2SSTU877BVXC-32T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CY2SSTU877BVXC-32T
Silicon Laboratories Inc
PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRALINEAR INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PBGA-B52 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.04 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4.5 mm | |
fmax-Min | 125 MHz |
Alternate Parts for CY2SSTU877BVXC-32T
This table gives cross-reference parts and alternative options found for CY2SSTU877BVXC-32T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2SSTU877BVXC-32T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTU877BVXI-32 | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Silicon Laboratories Inc | CY2SSTU877BVXC-32T vs CY2SSTU877BVXI-32 |
CY2SSTU877BVXI-32 | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Cypress Semiconductor | CY2SSTU877BVXC-32T vs CY2SSTU877BVXI-32 |
CY2SSTU877BVXC-32 | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Silicon Laboratories Inc | CY2SSTU877BVXC-32T vs CY2SSTU877BVXC-32 |
CY2SSTU877BVXC-32 | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Cypress Semiconductor | CY2SSTU877BVXC-32T vs CY2SSTU877BVXC-32 |
CY2SSTU877BVXI-32T | PLL Based Clock Driver, SSTU Series, 10 True Output(s), 0 Inverted Output(s), PBGA52, 4.50 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-225, VFBGA-52 | Cypress Semiconductor | CY2SSTU877BVXC-32T vs CY2SSTU877BVXI-32T |