Part Details for CY2DP1502SXIT by Cypress Semiconductor
Results Overview of CY2DP1502SXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2DP1502SXIT Information
CY2DP1502SXIT by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2DP1502SXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 3303 |
|
RFQ |
Part Details for CY2DP1502SXIT
CY2DP1502SXIT CAD Models
CY2DP1502SXIT Part Data Attributes
|
CY2DP1502SXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2DP1502SXIT
Cypress Semiconductor
Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.135V TO 3.465V SUPPLY | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.48 ns | |
Propagation Delay (tpd) | 0.48 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.8985 mm | |
fmax-Min | 1500 MHz |
Alternate Parts for CY2DP1502SXIT
This table gives cross-reference parts and alternative options found for CY2DP1502SXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2DP1502SXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2DP1502SXC | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY2DP1502SXIT vs CY2DP1502SXC |
CY2DP1502SXCT | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, S Series, 2 True Output(s), 2 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY2DP1502SXIT vs CY2DP1502SXCT |