There are no models available for this part yet.
Overview of CY2309CZXC-1H by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for CY2309CZXC-1H by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CY2309CZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2309CZXC-1H) RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15585 Partner Stock |
|
$4.1400 / $5.1200 | Buy Now | |
DISTI #
CY2309CZXC-1H
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 10MHz to 133MHz 16-Pin TSSOP - Rail/Tube (Alt: CY2309CZXC-1H) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tube | 0 |
|
RFQ |
CAD Models for CY2309CZXC-1H by Infineon Technologies AG
Part Data Attributes for CY2309CZXC-1H by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
TSSOP-16
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Infineon
|
Family
|
2309
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
16
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
8.7 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.2 ns
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
fmax-Min
|
133.33 MHz
|
Alternate Parts for CY2309CZXC-1H
This table gives cross-reference parts and alternative options found for CY2309CZXC-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309CZXC-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2SSTV857ZI-27 | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 6 X 12 MM, TSSOP2-48 | Silicon Laboratories Inc | CY2309CZXC-1H vs CY2SSTV857ZI-27 |
CY2SSTV857ZXC-27T | PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 | Silicon Laboratories Inc | CY2309CZXC-1H vs CY2SSTV857ZXC-27T |
CY2309ZXI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, | Infineon Technologies AG | CY2309CZXC-1H vs CY2309ZXI-1H |
ICS842AFILF | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CY2309CZXC-1H vs ICS842AFILF |
SY100EP11UZG | 100E SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | CY2309CZXC-1H vs SY100EP11UZG |
ICS842AF-T | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MO-137, SSOP-16 | Integrated Device Technology Inc | CY2309CZXC-1H vs ICS842AF-T |
CY2309SXI-1T | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, | Infineon Technologies AG | CY2309CZXC-1H vs CY2309SXI-1T |
LMK00308SQ/NOPB | 3.1-GHz differential clock buffer/level translator with 8 configurable outputs 40-WQFN -40 to 85 | Texas Instruments | CY2309CZXC-1H vs LMK00308SQ/NOPB |
IDTQS5LV919-133J | PLL Based Clock Driver, 5LV Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | CY2309CZXC-1H vs IDTQS5LV919-133J |
CY2308SXC-1HT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | CY2309CZXC-1H vs CY2308SXC-1HT |
Related Parts for CY2309CZXC-1H
-
CY2309CZXC-1HTClock Drivers
-
CY22393FXIClock Generators
-
EN6360QISwitching Regulator or Controllers
-
74LVC8T245PW,118Bus Driver/Transceivers
-
SY58040UMYMultiplexers or Switches
-
NAND256W3A2BN6Flash Memories
-
CY62136FV30LL-55ZSXETSRAMs
-
M80-5302042Headers and Edge Type Connectors
-
CPF0603B510RE1Fixed Resistors