Part Details for CY2305SC-1 by Cypress Semiconductor
Overview of CY2305SC-1 by Cypress Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY2305SC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Bristol Electronics | 5576 |
|
RFQ | ||
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 596 |
|
$0.3360 / $1.2000 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 98 |
|
$1.4850 / $2.4750 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 171 |
|
$0.7208 / $1.4415 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 192 |
|
$0.4800 / $1.6000 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 26 |
|
$0.8845 / $1.7690 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 879 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | FIVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 8 Pin, Plastic, SOP | 4460 |
|
$1.4850 / $3.9600 | Buy Now |
Part Details for CY2305SC-1
CY2305SC-1 CAD Models
CY2305SC-1 Part Data Attributes:
|
CY2305SC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2305SC-1
Cypress Semiconductor
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2305SC-1
This table gives cross-reference parts and alternative options found for CY2305SC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305SC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT23S08-2HDCGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CY2305SC-1 vs IDT23S08-2HDCGI |
IDT23S08-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | CY2305SC-1 vs IDT23S08-1DCG |
ASM3P623S00DF-16-TR | PLL Based Clock Driver, 3P Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 | Pulsecore Semiconductor | CY2305SC-1 vs ASM3P623S00DF-16-TR |
CY2308ZXI-1H | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2305SC-1 vs CY2308ZXI-1H |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | CY2305SC-1 vs MC100ES6226FAR2 |
CY23S05SXC-1H | PLL Based Clock Driver, 23S Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | CY2305SC-1 vs CY23S05SXC-1H |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | CY2305SC-1 vs MC100ES6011EFR2 |
IDT23S05-1DCG8 | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | CY2305SC-1 vs IDT23S05-1DCG8 |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CY2305SC-1 vs ICS8705BY |
CY2309SI-1 | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | CY2305SC-1 vs CY2309SI-1 |