Part Details for CY2264PVC-1 by Cypress Semiconductor
Overview of CY2264PVC-1 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY2264PVC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CPU SYSTEM CLOCK GENERATOR, 34 Pin, Plastic, SOP | 143 |
|
$5.0931 / $8.2590 | Buy Now |
Part Details for CY2264PVC-1
CY2264PVC-1 CAD Models
CY2264PVC-1 Part Data Attributes
|
CY2264PVC-1
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2264PVC-1
Cypress Semiconductor
Processor Specific Clock Generator, 75MHz, MOS, PDSO34, SSOP-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-34 | |
Pin Count | 34 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G34 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Number of Terminals | 34 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 75 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP34,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY2264PVC-1
This table gives cross-reference parts and alternative options found for CY2264PVC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2264PVC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2264PVC-2 | Processor Specific Clock Generator, 75MHz, MOS, PDSO34, SSOP-34 | Cypress Semiconductor | CY2264PVC-1 vs CY2264PVC-2 |