Part Details for CY101E383-3JC by Cypress Semiconductor
Overview of CY101E383-3JC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY101E383-3JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 139 |
|
$4.1328 / $10.0800 | Buy Now |
|
Bristol Electronics | 301 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ECL-TO-TTL TRANSLATOR, 84 Pin, Plastic, PLCC | 111 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 84 Pin, Plastic, PLCC | 240 |
|
$8.6400 / $12.1500 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 84 Pin, Plastic, PLCC | 13 |
|
$10.8000 / $12.1500 | Buy Now |
|
Quest Components | ECL-TO-TTL TRANSLATOR, 84 Pin, Plastic, PLCC | 4 |
|
$11.3400 / $12.1500 | Buy Now |
|
Chip1Cloud | 3500 |
|
RFQ |
Part Details for CY101E383-3JC
CY101E383-3JC CAD Models
CY101E383-3JC Part Data Attributes:
|
CY101E383-3JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY101E383-3JC
Cypress Semiconductor
TTL to ECL Transceiver, 10 Func, Complementary Output, BICMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 4 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |