Part Details for CXK79M18C164GB-33 by Sony Semiconductor
Overview of CXK79M18C164GB-33 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CXK79M18C164GB-33
CXK79M18C164GB-33 CAD Models
CXK79M18C164GB-33 Part Data Attributes
|
CXK79M18C164GB-33
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK79M18C164GB-33
Sony Semiconductor
Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, PLASTIC, BGA-209
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA209,11X19,40 | |
Pin Count | 209 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 1.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 303 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Standby Current-Max | 0.25 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.51 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK79M18C164GB-33
This table gives cross-reference parts and alternative options found for CXK79M18C164GB-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK79M18C164GB-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8170EW18C-300 | Standard SRAM, 1MX18, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170EW18C-300 |
CXK79M18C164GB-44 | Standard SRAM, 1MX18, 3.2ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | Sony Semiconductor | CXK79M18C164GB-33 vs CXK79M18C164GB-44 |
GS8170LW18C-333 | Standard SRAM, 1MX18, 1.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170LW18C-333 |
GS8170DW18C-250IT | Standard SRAM, 1MX18, 6.7ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170DW18C-250IT |
GS8170DW18GC-300 | Standard SRAM, 1MX18, 5.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170DW18GC-300 |
GS8170DW18C-333T | Standard SRAM, 1MX18, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170DW18C-333T |
GS8170DW18C-333 | Standard SRAM, 1MX18, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170DW18C-333 |
GS8170D18B-300IT | Standard SRAM, 1MX18, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170D18B-300IT |
GS8170D18B-250I | Standard SRAM, 1MX18, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170D18B-250I |
GS8170DD18C-333I | Standard SRAM, 1MX18, 1.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | CXK79M18C164GB-33 vs GS8170DD18C-333I |