Memory
CXK77B1840A-37
Sony Semiconductor
Description: Late-Write SRAM, 256KX18, 4.6ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119

Overview of CXK77B1840A-37 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CXK77B1840A-37 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CXK77B1840A-37 by Sony Semiconductor

CXK77B1840A-37
Sony Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Want to compare parts?
  1. CXK77B1840A-37
    Sony Semiconductor
    Late-Write SRAM, 256KX18, 4.6ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119
    VS

Alternate Parts for CXK77B1840A-37

This table gives cross-reference parts and alternative options found for CXK77B1840A-37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77B1840A-37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1394V18-200BZC DDR SRAM, 512KX36, 0.38ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor CXK77B1840A-37 vs CY7C1394V18-200BZC
CY7C1317V18-250BZC DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 Cypress Semiconductor CXK77B1840A-37 vs CY7C1317V18-250BZC
HY67V36400BG-7 Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 SK Hynix Inc CXK77B1840A-37 vs HY67V36400BG-7
MCM69L737AZP7.5R Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products CXK77B1840A-37 vs MCM69L737AZP7.5R
IS61NLF12832-10B ZBT SRAM, 128KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc CXK77B1840A-37 vs IS61NLF12832-10B
KM736V795T-72T Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor CXK77B1840A-37 vs KM736V795T-72T
MCM69F817ZP6.5R 256KX18 CACHE SRAM, 6.5ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 Motorola Mobility LLC CXK77B1840A-37 vs MCM69F817ZP6.5R
AS7C332MNTF18A-85BCN ZBT SRAM, 2MX18, 8.5ns, CMOS, PBGA165, LEAD FREE, BGA-165 Alliance Semiconductor Corporation CXK77B1840A-37 vs AS7C332MNTF18A-85BCN
IS61VPS10018-166TQ Cache SRAM, 1MX18, 3.5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc CXK77B1840A-37 vs IS61VPS10018-166TQ
MCM69R821AZP4.2 Cache SRAM, 256KX18, 5.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 Motorola Semiconductor Products CXK77B1840A-37 vs MCM69R821AZP4.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CXK77B1840A-37 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CXK77B1840A-37 by Sony Semiconductor

Select Manufacturer
Which Manufacturer of CXK77B1840A-37 would you like to use for your alert(s)?
  • Please alert me when CXK77B1840A-37 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CXK77B1840A-37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CXK77B1840A-37 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CXK77B1840A-37 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CXK77B1840A-37.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CXK77B1840A-37 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: