Part Details for AS7C332MNTF18A-85BCN by Alliance Semiconductor Corporation
Overview of AS7C332MNTF18A-85BCN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C332MNTF18A-85BCN
AS7C332MNTF18A-85BCN CAD Models
AS7C332MNTF18A-85BCN Part Data Attributes
|
AS7C332MNTF18A-85BCN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C332MNTF18A-85BCN
Alliance Semiconductor Corporation
ZBT SRAM, 2MX18, 8.5ns, CMOS, PBGA165, LEAD FREE, BGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for AS7C332MNTF18A-85BCN
This table gives cross-reference parts and alternative options found for AS7C332MNTF18A-85BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C332MNTF18A-85BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1386FV25-200BGI | Cache SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | AS7C332MNTF18A-85BCN vs CY7C1386FV25-200BGI |
CY7C1372A-133BGC | ZBT SRAM, 1MX18, 4.2ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | Cypress Semiconductor | AS7C332MNTF18A-85BCN vs CY7C1372A-133BGC |
CY7C1306V25-100BZC | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | AS7C332MNTF18A-85BCN vs CY7C1306V25-100BZC |
IS61LPD51236-250B2I | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C332MNTF18A-85BCN vs IS61LPD51236-250B2I |
IS61SF12832-8B | Cache SRAM, 128KX32, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | AS7C332MNTF18A-85BCN vs IS61SF12832-8B |
HM6AQB18202BP40 | 2MX18 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, FBGA-165 | Renesas Electronics Corporation | AS7C332MNTF18A-85BCN vs HM6AQB18202BP40 |
71V3557SA85PFGI | Cache SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS7C332MNTF18A-85BCN vs 71V3557SA85PFGI |
MT58LC128K32B4BG-6.8 | Standard SRAM, 128KX32, 6.8ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | Micron Technology Inc | AS7C332MNTF18A-85BCN vs MT58LC128K32B4BG-6.8 |
UPD464318LS1-A65 | Cache SRAM, 256KX18, 3.5ns, BICMOS, PBGA119, PLASTIC, BGA-119 | NEC Electronics Group | AS7C332MNTF18A-85BCN vs UPD464318LS1-A65 |
CY7C1321V18-250BZC | DDR SRAM, 512KX36, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | Cypress Semiconductor | AS7C332MNTF18A-85BCN vs CY7C1321V18-250BZC |