Part Details for CXK59288P-25 by Sony Semiconductor
Overview of CXK59288P-25 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CXK59288P-25
CXK59288P-25 CAD Models
CXK59288P-25 Part Data Attributes
|
CXK59288P-25
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK59288P-25
Sony Semiconductor
Standard SRAM, 32KX9, 25ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.2 mm | |
Memory Density | 294912 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CXK59288P-25
This table gives cross-reference parts and alternative options found for CXK59288P-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK59288P-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62L05CP20 | Standard SRAM, 32KX9, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Motorola Semiconductor Products | CXK59288P-25 vs MCM62L05CP20 |
SRM20259LC10 | Standard SRAM, 32KX9, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Seiko Epson Corporation | CXK59288P-25 vs SRM20259LC10 |
CY7C188-25PC | Standard SRAM, 32KX9, 25ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | CXK59288P-25 vs CY7C188-25PC |
MB8289-35PSK | 32KX9 STANDARD SRAM, 35ns, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 | FUJITSU Limited | CXK59288P-25 vs MB8289-35PSK |
QS83291-40P | Cache SRAM, 32KX9, CMOS, PDIP32, | Quality Semiconductor Inc | CXK59288P-25 vs QS83291-40P |
M5M52B79P-12 | Standard SRAM, 32KX9, 12ns, BICMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Mitsubishi Electric | CXK59288P-25 vs M5M52B79P-12 |
QS83290-30D6 | Cache Tag SRAM, 32KX9, 30ns, CMOS, CDIP32, | Quality Semiconductor Inc | CXK59288P-25 vs QS83290-30D6 |
IDT71589S25D | Cache Tag SRAM, 32KX9, 24ns, CMOS, CDIP32, 0.300 INCH, HERMETIC SEALED, CERDIP-32 | Integrated Device Technology Inc | CXK59288P-25 vs IDT71589S25D |
TC55329AP-35 | IC 32K X 9 CACHE SRAM, 35 ns, PDIP32, 0.300 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | CXK59288P-25 vs TC55329AP-35 |
IDT71509L45C | Standard SRAM, 32KX9, 45ns, CMOS, CDIP32, 0.300 INCH, SIDE BRAZED, DIP-32 | Integrated Device Technology Inc | CXK59288P-25 vs IDT71509L45C |