Part Details for CXD1944R by Sony Semiconductor
Overview of CXD1944R by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD1944R
CXD1944R CAD Models
CXD1944R Part Data Attributes
|
CXD1944R
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD1944R
Sony Semiconductor
Line Driver, 3 Func, 2 Driver, 2 Rcvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, LQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 2.2e-7 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Out Swing-Min | 0.172 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |