Part Details for CX1255CA08000H0QTWZ1 by KYOCERA Corporation
Overview of CX1255CA08000H0QTWZ1 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CX1255CA08000H0QTWZ1
CX1255CA08000H0QTWZ1 CAD Models
CX1255CA08000H0QTWZ1 Part Data Attributes
|
CX1255CA08000H0QTWZ1
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX1255CA08000H0QTWZ1
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH1.8 (mm)/L0.465XB0.217XH0.071 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |