Part Details for CWR29MC156JBXZ by Kyocera AVX Components
Overview of CWR29MC156JBXZ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MC156JBXZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y3781
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29MC156JBXZ RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7000 / $61.4600 | Buy Now |
DISTI #
478-CWR29MC156JBXZ-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1808 | Buy Now |
DISTI #
CWR29MC156JBXZ
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29MC156JBXZ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR29MC156JBXZ
CWR29MC156JBXZ CAD Models
CWR29MC156JBXZ Part Data Attributes
|
CWR29MC156JBXZ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MC156JBXZ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 410 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29MC156JBXZ
This table gives cross-reference parts and alternative options found for CWR29MC156JBXZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC156JBXZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MH156JDXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MH156JDXCTR |
CWR29MC156JCXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MC156JCXB |
CWR29MC156JCXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MC156JCXZ |
CWR29MB156JCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MB156JCXC |
CWR29MC156JAXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MC156JAXZ |
CWR29MH156JCXC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MH156JCXC |
CWR29MH156JCXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC156JBXZ vs CWR29MH156JCXCTR |
TAZX156J035LBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs TAZX156J035LBSZ0000 |
TAZX156J035LRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs TAZX156J035LRSZ0000 |
CWR19MC156JCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MC156JBXZ vs CWR19MC156JCXC |