Part Details for CWR29MH156JCXCTR by Kyocera AVX Components
Overview of CWR29MH156JCXCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29MH156JCXCTR
CWR29MH156JCXCTR CAD Models
CWR29MH156JCXCTR Part Data Attributes
|
CWR29MH156JCXCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29MH156JCXCTR
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 410 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29MH156JCXCTR
This table gives cross-reference parts and alternative options found for CWR29MH156JCXCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MH156JCXCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX156J035CBLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156JCXCTR vs TAZX156J035CBLB0045 |
T429X156J035AHTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, 2721, | KEMET Corporation | CWR29MH156JCXCTR vs T429X156J035AHTLVL7610 |
T429X156J035CK7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MH156JCXCTR vs T429X156J035CK7640 |
TAZX156J035LSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156JCXCTR vs TAZX156J035LSLZ0045 |
TAZX156J035LRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156JCXCTR vs TAZX156J035LRLD0800 |
CWR19MK156JDXC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156JCXCTR vs CWR19MK156JDXC |
CWR19MK156JDXCTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156JCXCTR vs CWR19MK156JDXCTR13 |
CWR19MK156JBXCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156JCXCTR vs CWR19MK156JBXCBULK |
CWR19MH156JCXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MH156JCXCTR vs CWR19MH156JCXCTR |
CWR29MB156JZXCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29MH156JCXCTR vs CWR29MB156JZXCTR |