Part Details for CWR29MC105KCDA by KEMET Corporation
Overview of CWR29MC105KCDA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR29MC105KCDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29MC105KCDA7513
|
Avnet Americas | Capacitor Tantalum Solid 1uF 35V D CASE 3825-16 10% T/R - Custom Tape W/Leader (Alt: CWR29MC105KCDA7513) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CWR29MC105KCDA
CWR29MC105KCDA CAD Models
CWR29MC105KCDA Part Data Attributes
|
CWR29MC105KCDA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR29MC105KCDA
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 76.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR29MC105KCDA
This table gives cross-reference parts and alternative options found for CWR29MC105KCDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29MC105KCDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429D105K035PK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | CWR29MC105KCDA vs T429D105K035PK42517280 |
TAZD105K035CBLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29MC105KCDA vs TAZD105K035CBLD99GC |
T409D105K035MH4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | KEMET Corporation | CWR29MC105KCDA vs T409D105K035MH4252 |
T497D105K035AT62157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC105KCDA vs T497D105K035AT62157610 |
T497D105K035CC642B7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC105KCDA vs T497D105K035CC642B7280 |
T409D105K035RC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29MC105KCDA vs T409D105K035RC42517640 |
TAZD105K035CELC0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | CWR29MC105KCDA vs TAZD105K035CELC0923 |
TAZD105K035LAMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | CWR29MC105KCDA vs TAZD105K035LAMB0845 |
T429D105K035SH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | CWR29MC105KCDA vs T429D105K035SH7280 |
TAZD105K035CLST0900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | CWR29MC105KCDA vs TAZD105K035CLST0900 |