Capacitors
T409D105K035MH4252
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP

Overview of T409D105K035MH4252 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for T409D105K035MH4252 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T409D105K035MH4252 by KEMET Corporation

T409D105K035MH4252
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6500 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
44.4 mA
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T409D105K035MH4252
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP
    VS

Alternate Parts for T409D105K035MH4252

This table gives cross-reference parts and alternative options found for T409D105K035MH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D105K035MH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429D105K035PK42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 KEMET Corporation T409D105K035MH4252 vs T429D105K035PK42517280
TAZD105K035CBLD99GC Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T409D105K035MH4252 vs TAZD105K035CBLD99GC
T497D105K035AT62157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409D105K035MH4252 vs T497D105K035AT62157610
T497D105K035CC642B7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409D105K035MH4252 vs T497D105K035CC642B7280
T409D105K035RC42517640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T409D105K035MH4252 vs T409D105K035RC42517640
TAZD105K035CELC0923 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T409D105K035MH4252 vs TAZD105K035CELC0923
TAZD105K035LAMB0845 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T409D105K035MH4252 vs TAZD105K035LAMB0845
T429D105K035SH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 KEMET Corporation T409D105K035MH4252 vs T429D105K035SH7280
TAZD105K035CLST0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T409D105K035MH4252 vs TAZD105K035CLST0900
TAZD105K035CKST0824 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, Kyocera AVX Components T409D105K035MH4252 vs TAZD105K035CKST0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409D105K035MH4252 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409D105K035MH4252 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409D105K035MH4252 would you like to use for your alert(s)?
  • Please alert me when T409D105K035MH4252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409D105K035MH4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409D105K035MH4252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409D105K035MH4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409D105K035MH4252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409D105K035MH4252 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: