There are no models available for this part yet.
Overview of CWR29KC336JCXC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29KC336JCXC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54Y3678
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29KC336JCXC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8200 / $95.3300 | Buy Now | |
DISTI #
478-CWR29KC336JCXC-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8506 | Buy Now | |
DISTI #
CWR29KC336JCXC
|
Avnet Americas | BIDD TANTALUM CHIP CWR09/CWR11/CWR29 - Bulk (Alt: CWR29KC336JCXC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for CWR29KC336JCXC by Kyocera AVX Components
Part Data Attributes for CWR29KC336JCXC by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
130 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.01 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
500 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR29KC336JCXC
This table gives cross-reference parts and alternative options found for CWR29KC336JCXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KC336JCXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX336J025LBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KC336JCXC vs TAZX336J025LBSD0924 |
T429X336J025CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721 | KEMET Corporation | CWR29KC336JCXC vs T429X336J025CB7005 |
CWR29KC336JZXCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KC336JCXC vs CWR29KC336JZXCTR13 |
CWR19KC336JTXZTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC336JCXC vs CWR19KC336JTXZTR13 |
CWR19KH336JAXBTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC336JCXC vs CWR19KH336JAXBTR13 |
CWR29KK336JDXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KC336JCXC vs CWR29KK336JDXCTR |
T429X336J025PK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KC336JCXC vs T429X336J025PK4250 |
T429X336J025AK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KC336JCXC vs T429X336J025AK4251 |
T429X336J025CC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KC336JCXC vs T429X336J025CC42507640 |
T429X336J025AH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KC336JCXC vs T429X336J025AH4251WAFL |