Part Details for CWR29KK336JDXCTR by Kyocera AVX Components
Overview of CWR29KK336JDXCTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for CWR29KK336JDXCTR
CWR29KK336JDXCTR CAD Models
CWR29KK336JDXCTR Part Data Attributes
|
CWR29KK336JDXCTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29KK336JDXCTR
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2721 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Ripple Current | 500 mA | |
Size Code | 2721 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
Alternate Parts for CWR29KK336JDXCTR
This table gives cross-reference parts and alternative options found for CWR29KK336JDXCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29KK336JDXCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZX336J025LBSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK336JDXCTR vs TAZX336J025LBSD0924 |
T429X336J025CB7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, 2721 | KEMET Corporation | CWR29KK336JDXCTR vs T429X336J025CB7005 |
CWR29KC336JZXCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK336JDXCTR vs CWR29KC336JZXCTR13 |
CWR19KC336JTXZTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KK336JDXCTR vs CWR19KC336JTXZTR13 |
CWR19KH336JAXBTR13 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29KK336JDXCTR vs CWR19KH336JAXBTR13 |
T429X336J025PK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KK336JDXCTR vs T429X336J025PK4250 |
T429X336J025AK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2824, CHIP | KEMET Corporation | CWR29KK336JDXCTR vs T429X336J025AK4251 |
T429X336J025CC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KK336JDXCTR vs T429X336J025CC42507640 |
T429X336J025AH4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR29KK336JDXCTR vs T429X336J025AH4251WAFL |
TAZX336J025CSLZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 33uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR29KK336JDXCTR vs TAZX336J025CSLZ0000 |