Part Details for CWR29HC475KZCBTR13 by Kyocera AVX Components
Overview of CWR29HC475KZCBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR29HC475KZCBTR13
CWR29HC475KZCBTR13 CAD Models
CWR29HC475KZCBTR13 Part Data Attributes
|
CWR29HC475KZCBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR29HC475KZCBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR29HC475KZCBTR13
This table gives cross-reference parts and alternative options found for CWR29HC475KZCBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HC475KZCBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC475K015LSLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LSLDT800 |
TAZC475K015CBLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015CBLDT000 |
TAZC475K015LSLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LSLBT945 |
TAZC475K015LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LWSB0823 |
TAZC475K015LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LGMT0045 |
TAZC475K015LWLD9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LWLD9900 |
TAZC475K015LALB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015LALB0745 |
TAZC475K015CBSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015CBSCT800 |
TAZC475K015CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015CWSB0000 |
TAZC475K015CSST0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR29HC475KZCBTR13 vs TAZC475K015CSST0024 |