Part Details for TAZC475K015CWSB0000 by Kyocera AVX Components
Overview of TAZC475K015CWSB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAZC475K015CWSB0000
TAZC475K015CWSB0000 CAD Models
TAZC475K015CWSB0000 Part Data Attributes
|
TAZC475K015CWSB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZC475K015CWSB0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 50 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for TAZC475K015CWSB0000
This table gives cross-reference parts and alternative options found for TAZC475K015CWSB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZC475K015CWSB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC475K015LSLDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LSLDT800 |
TAZC475K015CBLDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015CBLDT000 |
TAZC475K015LSLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LSLBT945 |
TAZC475K015LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LWSB0823 |
TAZC475K015LGMT0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LGMT0045 |
TAZC475K015LWLD9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LWLD9900 |
TAZC475K015LALB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015LALB0745 |
TAZC475K015CBSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015CBSCT800 |
TAZC475K015CSST0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015CSST0024 |
TAZC475K015CEMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | TAZC475K015CWSB0000 vs TAZC475K015CEMD0H24 |