There are no models available for this part yet.
Overview of CWR29HB156KBFZ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for CWR29HB156KBFZ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M0289
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR29HB156KBFZ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 / $16.5400 | Buy Now | |
DISTI #
478-CWR29HB156KBFZ-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9673 | Buy Now | |
DISTI #
CWR29HB156KBFZ
|
Avnet Americas | Cap Tant Solid 15uF 15V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 0.8 Ohm 125°C Bulk (Alt: CWR29HB156KBFZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$11.5304 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$12.5400 | Buy Now |
CAD Models for CWR29HB156KBFZ by Kyocera AVX Components
Part Data Attributes for CWR29HB156KBFZ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
800 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.002 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
140 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for CWR29HB156KBFZ
This table gives cross-reference parts and alternative options found for CWR29HB156KBFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR29HB156KBFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16HH156KBFB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HH156KBFB |
CWR16HH156KTFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HH156KTFC/HR |
TAZF156K015CBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HB156KBFZ vs TAZF156K015CBSC0945 |
CWR19HH156KBFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, 2214, | Kyocera AVX Components | CWR29HB156KBFZ vs CWR19HH156KBFC |
CWR16HC156KBFA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2213, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HC156KBFA/PR |
CWR16HC156KBFC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HC156KBFC/HR |
CWR16HC156KCFZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HC156KCFZ/PR |
CWR19HB156KBFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR29HB156KBFZ vs CWR19HB156KBFZ |
CWR16HC156KCFC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HC156KCFC/TR |
CWR16HC156KBFZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR29HB156KBFZ vs CWR16HC156KBFZ/HR |