There are no models available for this part yet.
Overview of CWR19MC156MCXC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR19MC156MCXC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M0048
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR19MC156MCXC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9400 / $54.0500 | Buy Now | |
DISTI #
478-CWR19MC156MCXC-ND
|
DigiKey | CAP TANT Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0626 | Buy Now | |
DISTI #
CWR19MC156MCXC
|
Avnet Americas | Cap Tant Solid 15uF 35VDC 20% 6.93 X 5.41 X 2.74mm SMD 0.01%(FR) Bulk (Alt: CWR19MC156MCXC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$42.5736 | Buy Now |
CAD Models for CWR19MC156MCXC by Kyocera AVX Components
Part Data Attributes for CWR19MC156MCXC by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2721
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
30 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
2.74 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
6.93 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/11
|
Ripple Current
|
190 mA
|
Size Code
|
2721
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
5.41 mm
|
Alternate Parts for CWR19MC156MCXC
This table gives cross-reference parts and alternative options found for CWR19MC156MCXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR19MC156MCXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29MC156MBXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MC156MBXZ |
CWR19MH156MCXB | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19MC156MCXC vs CWR19MH156MCXB |
CWR29MH156MCXCTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MH156MCXCTR |
CWR19MC156MCXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR19MC156MCXB |
CWR29MB156MBXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MB156MBXZ |
CWR29MH156MCXZ | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MH156MCXZ |
CWR29MH156MCXZTR | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MH156MCXZTR |
CWR19MB156MCXB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR19MB156MCXB |
CWR29MH156MCXC | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2721, CHIP | Kyocera AVX Components | CWR19MC156MCXC vs CWR29MH156MCXC |