There are no models available for this part yet.
Overview of CWR16CB226MCDZ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CWR16CB226MCDZ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$24.3100 | Buy Now |
CAD Models for CWR16CB226MCDZ by Vishay Intertechnologies
Part Data Attributes for CWR16CB226MCDZ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/13
|
Size Code
|
1510
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.54 mm
|
Alternate Parts for CWR16CB226MCDZ
This table gives cross-reference parts and alternative options found for CWR16CB226MCDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CB226MCDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226M004CLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004CLSZ0724 |
TAZD226M004LBLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004LBLZT845 |
TAZD226M004LELC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004LELC0823 |
TAZD226M004LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004LWSZ0700 |
TAZD226M004CDSB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004CDSB0724 |
TAZD226M004CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004CSSD0723 |
TAZD226M004LCSC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004LCSC0024 |
T497D226M004CB641A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16CB226MCDZ vs T497D226M004CB641A7610 |
TAZD226M004CLLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004CLLC0724 |
TAZD226M004CLMC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | CWR16CB226MCDZ vs TAZD226M004CLMC0923 |