Part Details for T497D226M004CB641A7610 by KEMET Corporation
Overview of T497D226M004CB641A7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for T497D226M004CB641A7610
T497D226M004CB641A7610 CAD Models
T497D226M004CB641A7610 Part Data Attributes
|
T497D226M004CB641A7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T497D226M004CB641A7610
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 77.6 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T497D226M004CB641A7610
This table gives cross-reference parts and alternative options found for T497D226M004CB641A7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T497D226M004CB641A7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226M004CLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CLSZ0724 |
TAZD226M004LBLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004LBLZT845 |
TAZD226M004LELC0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004LELC0823 |
TAZD226M004LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004LWSZ0700 |
TAZD226M004CDSB0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CDSB0724 |
TAZD226M004CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CSSD0723 |
TAZD226M004LCSC0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004LCSC0024 |
TAZD226M004CLLC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CLLC0724 |
TAZD226M004CLMC0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CLMC0923 |
TAZD226M004CKLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T497D226M004CB641A7610 vs TAZD226M004CKLC0H24 |