Part Details for CWR15FH105JDLB by Kyocera AVX Components
Overview of CWR15FH105JDLB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR15FH105JDLB
CWR15FH105JDLB CAD Models
CWR15FH105JDLB Part Data Attributes
|
CWR15FH105JDLB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR15FH105JDLB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for CWR15FH105JDLB
This table gives cross-reference parts and alternative options found for CWR15FH105JDLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR15FH105JDLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105J010CDLB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CDLB0900 |
TBCL105J010CEMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CEMZ0023 |
TBCL105J010CLMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CLMZ0923 |
TBCL105J010CDMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CDMB0923 |
TBCL105J010CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CELB0900 |
TBCL105J010CEMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CEMB0923 |
TBCL105J010CFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CFLZ0000 |
TBCL105J010CWMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CWMZ0000 |
TBCL105J010CXSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CXSD0924 |
TBCL105J010CGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | CWR15FH105JDLB vs TBCL105J010CGLD9900 |