Part Details for TBCL105J010CEMZ0023 by Kyocera AVX Components
Overview of TBCL105J010CEMZ0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL105J010CEMZ0023
TBCL105J010CEMZ0023 CAD Models
TBCL105J010CEMZ0023 Part Data Attributes
|
TBCL105J010CEMZ0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL105J010CEMZ0023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL105J010CEMZ0023
This table gives cross-reference parts and alternative options found for TBCL105J010CEMZ0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL105J010CEMZ0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL105J010CDLB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CDLB0900 |
TBCL105J010CLMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CLMZ0923 |
TBCL105J010CDMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CDMB0923 |
TBCL105J010CELB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CELB0900 |
TBCL105J010CEMB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CEMB0923 |
TBCL105J010CFLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CFLZ0000 |
TBCL105J010CWMZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CWMZ0000 |
TBCL105J010CXSD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CXSD0924 |
TBCL105J010CGLD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 0603, | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CGLD9900 |
TBCL105J010CBMB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL105J010CEMZ0023 vs TBCL105J010CBMB0745 |