Part Details for CWR11NB225KTBULK by Kyocera AVX Components
Overview of CWR11NB225KTBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11NB225KTBULK
CWR11NB225KTBULK CAD Models
CWR11NB225KTBULK Part Data Attributes
|
CWR11NB225KTBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11NB225KTBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11NB225KTBULK
This table gives cross-reference parts and alternative options found for CWR11NB225KTBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11NB225KTBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D225K050RB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | CWR11NB225KTBULK vs T492D225K050RB42517280 |
T493D225K050CT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050CT6320 |
T493D225K050CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050CC612C |
T493D225K050CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050CC611BWAFL |
T493D225K050BH61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050BH61307610 |
T493D225K050BB6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050BB6233 |
T496D225K050ZC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | CWR11NB225KTBULK vs T496D225K050ZC64107280 |
T493D225K050AC6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11NB225KTBULK vs T493D225K050AC6231 |
TBJD225K050CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | CWR11NB225KTBULK vs TBJD225K050CXSZ0023 |
TBJD225K050CXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | CWR11NB225KTBULK vs TBJD225K050CXSC0745 |