Part Details for T493D225K050BB6233 by KEMET Corporation
Overview of T493D225K050BB6233 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D225K050BB6233
T493D225K050BB6233 CAD Models
T493D225K050BB6233 Part Data Attributes
|
T493D225K050BB6233
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D225K050BB6233
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D225K050BB6233
This table gives cross-reference parts and alternative options found for T493D225K050BB6233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D225K050BB6233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492D225K050RB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T493D225K050BB6233 vs T492D225K050RB42517280 |
T493D225K050CT6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T493D225K050BB6233 vs T493D225K050CT6320 |
T493D225K050CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | T493D225K050BB6233 vs T493D225K050CC612C |
T493D225K050CC611BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | T493D225K050BB6233 vs T493D225K050CC611BWAFL |
T493D225K050BH61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D225K050BB6233 vs T493D225K050BH61307610 |
T496D225K050ZC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T493D225K050BB6233 vs T496D225K050ZC64107280 |
T493D225K050AC6231 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D225K050BB6233 vs T493D225K050AC6231 |
TBJD225K050CXSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T493D225K050BB6233 vs TBJD225K050CXSZ0023 |
TBJD225K050CXSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T493D225K050BB6233 vs TBJD225K050CXSC0745 |
TBJD225K050CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T493D225K050BB6233 vs TBJD225K050CWSB0923 |