Part Details for CWR11DH685MDB by Vishay Intertechnologies
Overview of CWR11DH685MDB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11DH685MDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11DH685MDB
|
Avnet Americas | Cap Tant Solid 6.8uF 6V B CASE 20% 3528-21 T/R - Bulk (Alt: CWR11DH685MDB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11DH685MDB
CWR11DH685MDB CAD Models
CWR11DH685MDB Part Data Attributes
|
CWR11DH685MDB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11DH685MDB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11DH685MDB
This table gives cross-reference parts and alternative options found for CWR11DH685MDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DH685MDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DS685MBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DH685MDB vs CWR11DS685MBZ |
CWR11DC685MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DH685MDB vs CWR11DC685MZATR |
CWR11DS685MMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DH685MDB vs CWR11DS685MMZ |
CWR11DC685MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DH685MDB vs CWR11DC685MZBTR13 |
TBJB685M006CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DH685MDB vs TBJB685M006CBLT0945 |
CWR11DC685MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DH685MDB vs CWR11DC685MCABULK |
CWR11DH685MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | CWR11DH685MDB vs CWR11DH685MBB |
TBJB685M006CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DH685MDB vs TBJB685M006CRST0023 |
TBJB685M006CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DH685MDB vs TBJB685M006CBST0845 |
TBJB685M006CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DH685MDB vs TBJB685M006CRLT0024 |