Part Details for CWR11DC685MZATR by Kyocera AVX Components
Overview of CWR11DC685MZATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DC685MZATR
CWR11DC685MZATR CAD Models
CWR11DC685MZATR Part Data Attributes
|
CWR11DC685MZATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11DC685MZATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11DC685MZATR
This table gives cross-reference parts and alternative options found for CWR11DC685MZATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DC685MZATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DS685MBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DC685MZATR vs CWR11DS685MBZ |
CWR11DS685MMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 6.8uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11DC685MZATR vs CWR11DS685MMZ |
CWR11DC685MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DC685MZATR vs CWR11DC685MZBTR13 |
TBJB685M006CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DC685MZATR vs TBJB685M006CBLT0945 |
CWR11DC685MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11DC685MZATR vs CWR11DC685MCABULK |
CWR11DH685MBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | CWR11DC685MZATR vs CWR11DH685MBB |
TBJB685M006CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DC685MZATR vs TBJB685M006CRST0023 |
TBJB685M006CBST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DC685MZATR vs TBJB685M006CBST0845 |
TBJB685M006CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DC685MZATR vs TBJB685M006CRLT0024 |
TBJB685M006CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | Kyocera AVX Components | CWR11DC685MZATR vs TBJB685M006CSLT0024 |