Part Details for CWR11CB225JZATR by Kyocera AVX Components
Overview of CWR11CB225JZATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11CB225JZATR
CWR11CB225JZATR CAD Models
CWR11CB225JZATR Part Data Attributes
|
CWR11CB225JZATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11CB225JZATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11CB225JZATR
This table gives cross-reference parts and alternative options found for CWR11CB225JZATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CB225JZATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225J004CBMBT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225JZATR vs TBJA225J004CBMBT923 |
T492A225J004MH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11CB225JZATR vs T492A225J004MH4252WAFL |
T493A225J004BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11CB225JZATR vs T493A225J004BH63107280 |
T493A225J004CH651BWAFL | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | CWR11CB225JZATR vs T493A225J004CH651BWAFL |
T493A225J004CK612A7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | CWR11CB225JZATR vs T493A225J004CK612A7280 |
T493A225J004CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | KEMET Corporation | CWR11CB225JZATR vs T493A225J004CN6110 |
TBJA225J004CWSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225JZATR vs TBJA225J004CWSDT900 |
TBJA225J004CWSCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225JZATR vs TBJA225J004CWSCTH24 |
TBJA225J004CWLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11CB225JZATR vs TBJA225J004CWLZ0745 |
TBJA225J004CSMBT900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225JZATR vs TBJA225J004CSMBT900 |