Part Details for T493A225J004CH651BWAFL by KEMET Corporation
Overview of T493A225J004CH651BWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A225J004CH651BWAFL
T493A225J004CH651BWAFL CAD Models
T493A225J004CH651BWAFL Part Data Attributes
|
T493A225J004CH651BWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225J004CH651BWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225J004CH651BWAFL
This table gives cross-reference parts and alternative options found for T493A225J004CH651BWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225J004CH651BWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225J004CBMBT923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CBMBT923 |
T492A225J004MH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T493A225J004CH651BWAFL vs T492A225J004MH4252WAFL |
T493A225J004BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A225J004CH651BWAFL vs T493A225J004BH63107280 |
T493A225J004CK612A7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | KEMET Corporation | T493A225J004CH651BWAFL vs T493A225J004CK612A7280 |
T493A225J004CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | KEMET Corporation | T493A225J004CH651BWAFL vs T493A225J004CN6110 |
TBJA225J004CWSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CWSDT900 |
TBJA225J004CWSCTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CWSCTH24 |
TBJA225J004CWLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CWLZ0745 |
TBJA225J004CSMBT900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CSMBT900 |
TBJA225J004CLMBT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T493A225J004CH651BWAFL vs TBJA225J004CLMBT000 |