Part Details for CWR09HC155KCB by Kyocera AVX Components
Overview of CWR09HC155KCB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09HC155KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J7040
|
Newark | Capacitor,1.5Uf,15Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09HC155KCB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8300 / $22.9900 | Buy Now |
DISTI #
478-CWR09HC155KCB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8250 | Buy Now |
DISTI #
CWR09HC155KCB
|
Avnet Americas | Cap Tant Solid 1.5uF 15VDC 10% 3.81 X 1.27 X 1.27mm SMD 0.01%(FR) Bulk - Custom Tape W/Leader (Alt: CWR09HC155KCB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CWR09HC155KCB
|
TTI | Tantalum Capacitors - Solid SMD 1.5UF 15V 10% B Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.8300 / $25.0800 | Buy Now |
Part Details for CWR09HC155KCB
CWR09HC155KCB CAD Models
CWR09HC155KCB Part Data Attributes
|
CWR09HC155KCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HC155KCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09HC155KCB
This table gives cross-reference parts and alternative options found for CWR09HC155KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC155KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409B155K015DK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505 | KEMET Corporation | CWR09HC155KCB vs T409B155K015DK42517005 |
T409B155K015BC7005 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | KEMET Corporation | CWR09HC155KCB vs T409B155K015BC7005 |
TAZB155K015CBSDT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015CBSDT000 |
TAZB155K015CGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015CGLB0024 |
T497B155K015CB62157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09HC155KCB vs T497B155K015CB62157640 |
T497B155K015CB6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09HC155KCB vs T497B155K015CB6210WAFL |
TAZB155K015LCLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015LCLB9800 |
TAZB155K015CRMB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015CRMB0745 |
TAZB155K015LASB0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1505, | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015LASB0745 |
TAZB155K015LSSDT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09HC155KCB vs TAZB155K015LSSDT800 |