CWR06MB474MP/HR
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT

Overview of CWR06MB474MP/HR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CWR06MB474MP/HR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CWR06MB474MP/HR by Vishay Sprague

CWR06MB474MP/HR
Vishay Sprague
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
17000 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
MIL-PRF-55365/4
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CWR06MB474MP/HR
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CWR06MB474MP/HR

This table gives cross-reference parts and alternative options found for CWR06MB474MP/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MB474MP/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR06MC474MS/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06MB474MP/HR vs CWR06MC474MS/HR
CWR06MH474MRB CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06MB474MP/HR vs CWR06MH474MRB
CWR06MC474MCC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06MB474MP/HR vs CWR06MC474MCC
CWR06MC474MMC/TR CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06MB474MP/HR vs CWR06MC474MMC/TR
CWR06MB474MC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06MB474MP/HR vs CWR06MB474MC
CWR06MB474MSC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague CWR06MB474MP/HR vs CWR06MB474MSC
CWR06MH474MBC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06MB474MP/HR vs CWR06MH474MBC
CWR06MB474MC/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR06MB474MP/HR vs CWR06MB474MC/HR
CWR06MB474MMC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT Vishay Sprague CWR06MB474MP/HR vs CWR06MB474MMC
CWR06MH474MPC CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP Vishay Sprague CWR06MB474MP/HR vs CWR06MH474MPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06MB474MP/HR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06MB474MP/HR by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR06MB474MP/HR would you like to use for your alert(s)?
  • Please alert me when CWR06MB474MP/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06MB474MP/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06MB474MP/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06MB474MP/HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06MB474MP/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06MB474MP/HR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: