Part Details for CWR06MC474MCC by Vishay Intertechnologies
Overview of CWR06MC474MCC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MC474MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MC474MCC
|
Avnet Americas | 194D474X0035B7BCC - Bulk (Alt: CWR06MC474MCC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06MC474MCC
CWR06MC474MCC CAD Models
CWR06MC474MCC Part Data Attributes
|
CWR06MC474MCC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06MC474MCC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06MC474MCC
This table gives cross-reference parts and alternative options found for CWR06MC474MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MC474MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MC474MS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474MCC vs CWR06MC474MS/HR |
CWR06MH474MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474MCC vs CWR06MH474MRB |
CWR06MC474MMC/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474MCC vs CWR06MC474MMC/TR |
CWR06MB474MC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474MCC vs CWR06MB474MC |
CWR06MB474MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474MCC vs CWR06MB474MSC |
CWR06MH474MBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474MCC vs CWR06MH474MBC |
CWR06MB474MC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1505, CHIP | Vishay Intertechnologies | CWR06MC474MCC vs CWR06MB474MC/HR |
CWR06MB474MMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474MCC vs CWR06MB474MMC |
CWR06MB474MP/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC474MCC vs CWR06MB474MP/HR |
CWR06MH474MPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.47 uF, SURFACE MOUNT, 1505, CHIP | Vishay Sprague | CWR06MC474MCC vs CWR06MH474MPC |