Part Details for CW1K-21BE01-2H by IDEC Corporation
Results Overview of CW1K-21BE01-2H by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW1K-21BE01-2H Information
CW1K-21BE01-2H by IDEC Corporation is a Keylock Switch.
Keylock Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CW1K-21BE01-2H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0875
|
Newark | Keyselectorsw 22Mm 2Position Rohs Compliant: Yes |Idec CW1K-21BE01-2H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.5100 / $68.5600 | Buy Now |
DISTI #
1885-CW1K-21BE01-2H-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5000 | Buy Now |
DISTI #
199-CW1K21BE012H
|
Mouser Electronics | Keylock Switches KeySelectorSW 22MM 2position RoHS: Compliant | 0 |
|
$48.1400 / $63.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7000 / $60.0000 | Buy Now |
DISTI #
000000000005143360
|
Sager | Keylock Switches KeySelectorSW 22MM 2position Min Qty: 1 | 0 |
|
$52.6800 / $58.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.7000 / $60.0000 | Buy Now |
Part Details for CW1K-21BE01-2H
CW1K-21BE01-2H CAD Models
CW1K-21BE01-2H Part Data Attributes
|
CW1K-21BE01-2H
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1K-21BE01-2H
IDEC Corporation
Keylock Switch, 2 Positions, SPST, Latched, 8A, 24VDC, Screw Terminal, Keylock Actuator, Panel Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.409 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: CCC; CE; CUL; UL | |
Body Breadth | 30 mm | |
Body Height | 39.9 mm | |
Body Length or Diameter | 41.4 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP65; IP66 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |