Part Details for CV310N0010 by Arcolectric
Overview of CV310N0010 by Arcolectric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV310N0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6136
|
Newark | Elektron/Arcolectric |Arcolectric (Bulgin Limited) CV310N0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.0200 | Buy Now |
Part Details for CV310N0010
CV310N0010 CAD Models
CV310N0010 Part Data Attributes
|
CV310N0010
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
CV310N0010
Arcolectric
Snap Acting/Limit Switch, SPDT, Momentary, 2.45mm, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.45 mm | |
Body Breadth | 10.2 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 28.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | QUICK CONNECT |