Part Details for CU10-14 by XP Power
Overview of CU10-14 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CU10-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7912
|
Newark | Ac-Dc Converter, Pcb Mount, 1 O/P, 10W, 420Ma, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:24V, Output Current - Output 1:420Ma, Output Voltage - Output 2:-, Width:45Mmrohs Compliant: Yes |Xp Power CU10-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
209-CU10-14
|
Mouser Electronics | Switching Power Supplies AC/DC, 10W PCB Mount Power Supply RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
2143836
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.1357 | Buy Now |
DISTI #
1005644
|
element14 Asia-Pacific | PSU, 10W PCB Mount RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.2581 / $33.6126 | Buy Now |
DISTI #
1005644
|
Farnell | PSU, OPEN PCB, 10W, 24V RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$31.7792 / $33.8026 | Buy Now |
Part Details for CU10-14
CU10-14 CAD Models
CU10-14 Part Data Attributes:
|
CU10-14
XP Power
Buy Now
Datasheet
|
Compare Parts:
CU10-14
XP Power
Switch Mode Power Supply; Output Power:10W; No. of Outputs:1; Output 1 VDC :24VDC; Output Current 1:0.42A; Approval Bodies:UL, CSA, TUV; External Depth:2.56"; External Height:0.91"; External Width:1.77"; Frequency:63Hz RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-08 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | ALSO OPERATES IN 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 65.02 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.42 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.514 s | |
Width | 45 mm |