Part Details for CTX02-14659-R by Eaton Corporation
Overview of CTX02-14659-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CTX02-14659-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX02-14659-R
|
Avnet Americas | Power Transformer 1:1.375:1.375 Single Prim. Single Sec. Surface Mount - Tape and Reel (Alt: CTX02-14659-R) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
704-CTX02-14659-R
|
Mouser Electronics | Pulse Transformers PUSH-PULL 547UHER9. RoHS: Compliant | 623 |
|
$7.5000 / $13.2000 | Buy Now |
DISTI #
V36:1790_14207979
|
Arrow Electronics | Power Transformer 1:1.375:1.375 1250VAC 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 18 Weeks | Americas - 28050 |
|
$6.8030 | Buy Now |
DISTI #
24714646
|
Verical | Power Transformer 1:1.375:1.375 1250VAC 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 28050 |
|
$6.8030 | Buy Now |
DISTI #
67548482
|
Verical | Power Transformer 1:1.375:1.375 1250VAC 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2133 | Americas - 884 |
|
$7.2727 / $9.5709 | Buy Now |
DISTI #
CTX02-14659-R
|
TTI | Pulse Transformers PUSH-PULL 547UHER9. pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 2750 In Stock |
|
$5.0300 | Buy Now |
Part Details for CTX02-14659-R
CTX02-14659-R CAD Models
CTX02-14659-R Part Data Attributes
|
CTX02-14659-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CTX02-14659-R
Eaton Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 6.2 mm | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 300 kHz | |
Primary Inductance | 547 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10 mm |
Alternate Parts for CTX02-14659-R
This table gives cross-reference parts and alternative options found for CTX02-14659-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTX02-14659-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTX02-14659 | SMPS Transformer, 2.5W | Eaton Corporation | CTX02-14659-R vs CTX02-14659 |