There are no models available for this part yet.
Overview of CTVS06RF-17-35SA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CTVS06RF-17-35SA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CTVS06RF-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: CTVS06RF-17-35SA) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-CTVS06RF-17-35SA
|
Mouser Electronics | Circular MIL Spec Connector CTV 55C 55#22D SK PL RoHS: Compliant | 0 |
|
$138.4700 / $148.9800 | Order Now | |
DISTI #
37768504
|
Verical | Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$118.7747 / $141.3986 | Buy Now | |
DISTI #
CTVS06RF-17-35SA
|
PEI Genesis | CTV 55C 55#22D SKT PLUG Min Qty: 1 | 334 |
|
$83.7000 / $139.5000 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 73 |
|
$87.3200 / $113.4000 | Buy Now |
CAD Models for CTVS06RF-17-35SA by Amphenol Corporation
Part Data Attributes for CTVS06RF-17-35SA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
55
|
Alternate Parts for CTVS06RF-17-35SA
This table gives cross-reference parts and alternative options found for CTVS06RF-17-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTVS06RF-17-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RB-17-35SA | MIL Series Connector, 55 Contact(s), Bronze, Female, Crimp Terminal, Plug, | Amphenol Corporation | CTVS06RF-17-35SA vs TVS06RB-17-35SA |
DTS26G17-35SA | MIL Series Connector | TE Connectivity | CTVS06RF-17-35SA vs DTS26G17-35SA |
CJ1426WE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF-17-35SA vs CJ1426WE35SW |
TVS06RS17-35SA | MIL Series Connector | Amphenol Corporation | CTVS06RF-17-35SA vs TVS06RS17-35SA |
D38999/26LE35SA | MIL Series Connector | TE Connectivity | CTVS06RF-17-35SA vs D38999/26LE35SA |
DTS26L17-35JA | MIL Series Connector | TE Connectivity | CTVS06RF-17-35SA vs DTS26L17-35JA |
D38999/26WE35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | CTVS06RF-17-35SA vs D38999/26WE35SA |
D38999/26KE35SA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | CTVS06RF-17-35SA vs D38999/26KE35SA |
DTS26G17-35JA | MIL Series Connector | TE Connectivity | CTVS06RF-17-35SA vs DTS26G17-35JA |
DTS26W17-35JA | MIL Series Connector | TE Connectivity | CTVS06RF-17-35SA vs DTS26W17-35JA |