Part Details for TV06RW-17-35SA by Amphenol Corporation
Overview of TV06RW-17-35SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV06RW-17-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TV06RW-17-35S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: APH TV06RW-17-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 321 Factory Stock |
|
$90.7205 | Buy Now |
DISTI #
TV06RW-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: TV06RW-17-35SA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TV06RW-17-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: TV06RW-17-35SA) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$288.7144 | Buy Now |
DISTI #
654-TV06RW-17-35SA
|
Mouser Electronics | Standard Circular Connector TV 55C 55#22D SKT PLUG CAD RoHS: Not Compliant | 4 |
|
$100.7200 / $118.1000 | Buy Now |
DISTI #
TV06RW-17-35SA
|
PEI Genesis | TV 55C 55#22D SKT PLUG CAD | 0 |
|
Buy Now |
Part Details for TV06RW-17-35SA
TV06RW-17-35SA CAD Models
TV06RW-17-35SA Part Data Attributes
|
TV06RW-17-35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV06RW-17-35SA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-407035-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for TV06RW-17-35SA
This table gives cross-reference parts and alternative options found for TV06RW-17-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06RW-17-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVS06RB-17-35SA | MIL Series Connector, 55 Contact(s), Bronze, Female, Crimp Terminal, Plug, | Amphenol Corporation | TV06RW-17-35SA vs TVS06RB-17-35SA |
DTS26G17-35SA | MIL Series Connector | TE Connectivity | TV06RW-17-35SA vs DTS26G17-35SA |
CJ1426WE35SW | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06RW-17-35SA vs CJ1426WE35SW |
TVS06RS17-35SA | MIL Series Connector | Amphenol Corporation | TV06RW-17-35SA vs TVS06RS17-35SA |
D38999/26LE35SA | MIL Series Connector | TE Connectivity | TV06RW-17-35SA vs D38999/26LE35SA |
DTS26L17-35JA | MIL Series Connector | TE Connectivity | TV06RW-17-35SA vs DTS26L17-35JA |
D38999/26WE35SA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | TV06RW-17-35SA vs D38999/26WE35SA |
D38999/26KE35SA | MIL Series Connector, 55 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TV06RW-17-35SA vs D38999/26KE35SA |
DTS26G17-35JA | MIL Series Connector | TE Connectivity | TV06RW-17-35SA vs DTS26G17-35JA |
DTS26W17-35JA | MIL Series Connector | TE Connectivity | TV06RW-17-35SA vs DTS26W17-35JA |