Part Details for CTV07RW-11-2JC by Amphenol Corporation
Overview of CTV07RW-11-2JC by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CTV07RW-11-2JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-CTV07RW-11-2JC
|
Mouser Electronics | Circular MIL Spec Connector 2C 2#16 SKT Jam Nut REC | 0 |
|
$149.2500 / $162.7300 | Order Now |
Part Details for CTV07RW-11-2JC
CTV07RW-11-2JC CAD Models
CTV07RW-11-2JC Part Data Attributes
|
CTV07RW-11-2JC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CTV07RW-11-2JC
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597069-2X | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for CTV07RW-11-2JC
This table gives cross-reference parts and alternative options found for CTV07RW-11-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTV07RW-11-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24W11-02SC | MIL Series Connector | TE Connectivity | CTV07RW-11-2JC vs DTS24W11-02SC |
DTS24Y11-02SC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | CTV07RW-11-2JC vs DTS24Y11-02SC |
D38999/24FB2SC | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-2JC vs D38999/24FB2SC |
DTS24Z11-02SC | MIL Series Connector | TE Connectivity | CTV07RW-11-2JC vs DTS24Z11-02SC |
D38999/24CB2SC | MIL Series Connector | Amphenol Corporation | CTV07RW-11-2JC vs D38999/24CB2SC |
D38999/24WB02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTV07RW-11-2JC vs D38999/24WB02SC |
ACT24JB02SC | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | CTV07RW-11-2JC vs ACT24JB02SC |
CJ1424WB2SY | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | CTV07RW-11-2JC vs CJ1424WB2SY |
D38999/24FB02SC | 2 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | CTV07RW-11-2JC vs D38999/24FB02SC |
D38999/24WB2JC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | CTV07RW-11-2JC vs D38999/24WB2JC |