Part Details for DTS24W11-02SC by TE Connectivity
Overview of DTS24W11-02SC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP45102SC-33 | Renesas Electronics Corporation | 12-Bit NCO 28 SOIC, 40MHz, COMM, SOICW, /Tube | |
552-02SCMGI | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer | |
552-02SCMGI8 | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer |
Price & Stock for DTS24W11-02SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W11-02SC
|
Avnet Americas | CONN D38999 CIRC SKT 2 POS CRMP ST JAM NUT 2TERM - Bulk (Alt: DTS24W11-02SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DTS24W11-02SC
DTS24W11-02SC CAD Models
DTS24W11-02SC Part Data Attributes
|
DTS24W11-02SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W11-02SC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for DTS24W11-02SC
This table gives cross-reference parts and alternative options found for DTS24W11-02SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W11-02SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24G11-02SC | TE Connectivity | Check for Price | MIL Series Connector | DTS24W11-02SC vs DTS24G11-02SC |
TVS07RS-11-2SC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | DTS24W11-02SC vs TVS07RS-11-2SC |
D38999/24K-B-2SC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Steel, Female, Crimp Terminal, Receptacle | DTS24W11-02SC vs D38999/24K-B-2SC |
D38999/24MB2JC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | DTS24W11-02SC vs D38999/24MB2JC |
D38999/24LB2SC | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | DTS24W11-02SC vs D38999/24LB2SC |
DTS24K11-02JC | TE Connectivity | Check for Price | MIL Series Connector | DTS24W11-02SC vs DTS24K11-02JC |
D38999/24CB2JC | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24W11-02SC vs D38999/24CB2JC |
D38999/24NB2SC | Amphenol Corporation | Check for Price | MIL Series Connector | DTS24W11-02SC vs D38999/24NB2SC |
D38999/24KB2SC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | DTS24W11-02SC vs D38999/24KB2SC |
D38999/24KB2JC | Amphenol Corporation | Check for Price | MIL Series Connector, 2 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | DTS24W11-02SC vs D38999/24KB2JC |