Part Details for CTS27A334M040 by EXXELIA Group
Overview of CTS27A334M040 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTS27A334M040
CTS27A334M040 CAD Models
CTS27A334M040 Part Data Attributes
|
CTS27A334M040
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CTS27A334M040
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
Length | 4.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 1917 | |
Terminal Pitch | 2.5 mm | |
Width | 4.2 mm |
Alternate Parts for CTS27A334M040
This table gives cross-reference parts and alternative options found for CTS27A334M040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS27A334M040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTS27A0.33UF20%40VH | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917, | EXXELIA Group | CTS27A334M040 vs CTS27A0.33UF20%40VH |
CTS27A334M040H | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917, | EXXELIA Group | CTS27A334M040 vs CTS27A334M040H |
CTS27A330KM40V | Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917, | EXXELIA Group | CTS27A334M040 vs CTS27A330KM40V |
CTS27A0.33UF20%40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED | Firadec | CTS27A334M040 vs CTS27A0.33UF20%40V |
CTS27A0.33UF20%40V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED | EXXELIA Group | CTS27A334M040 vs CTS27A0.33UF20%40V |