CTS27A334M040H
EXXELIA Group
Description: Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917,

Overview of CTS27A334M040H by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CTS27A334M040H by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CTS27A334M040H by EXXELIA Group

CTS27A334M040H
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
7.3 mm
Length
4.7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Size Code
1917
Terminal Pitch
2.5 mm
Width
4.2 mm
Want to compare parts?
  1. CTS27A334M040H
    EXXELIA Group
    Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917,
    VS

Alternate Parts for CTS27A334M040H

This table gives cross-reference parts and alternative options found for CTS27A334M040H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTS27A334M040H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTS27A0.33UF20%40VH Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917, EXXELIA Group CTS27A334M040H vs CTS27A0.33UF20%40VH
CTS27A330KM40V Tantalum Capacitor, Polarized, Tantalum, 40V, 20% +Tol, 20% -Tol, 0.33uF, 1917, EXXELIA Group CTS27A334M040H vs CTS27A330KM40V
CTS27A0.33UF20%40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED Firadec CTS27A334M040H vs CTS27A0.33UF20%40V
CTS27A0.33UF20%40V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 40V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED EXXELIA Group CTS27A334M040H vs CTS27A0.33UF20%40V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CTS27A334M040H by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CTS27A334M040H by EXXELIA Group

Select Manufacturer
Which Manufacturer of CTS27A334M040H would you like to use for your alert(s)?
  • Please alert me when CTS27A334M040H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CTS27A334M040H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CTS27A334M040H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CTS27A334M040H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CTS27A334M040H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CTS27A334M040H by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: